This 50V ceramic capacitor has a capacitance of 560pF and is constructed with X7R dielectric material. It is available in a 0402 package with a surface mount termination. The operating temperature range is -55°C to 125°C, and it is not RoHS compliant. The capacitor is packaged in tape and reel quantities of 10,000.
Kyocera LD025C561JAB2A technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD025C561JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.