
This 1uF ceramic capacitor features a 10% tolerance and operates within a temperature range of -55°C to 85°C. It has a 0402 package case and is designed for surface mount technology. The capacitor has a X5R dielectric and is rated for a maximum operating voltage of 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD02ZD105KAB2A\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LD02ZD105KAB2A\500 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | LD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD02ZD105KAB2A\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
