
General purpose ceramic capacitor, 33pF capacitance, 100V voltage rating, and 1% tolerance. Features C0G dielectric for stable performance across temperature. Surface mountable in a 0603 (1608 metric) case code. Operating temperature range from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kyocera LD031A330FAB2A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD031A330FAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.