0.033µF, 25V X5R ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a 5% tolerance and operates across a temperature range of -55°C to 85°C. Dimensions are 1.6mm length, 0.8mm width, and 0.81mm depth. Supplied on tape and reel.
Kyocera LD033D333JAB2A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD033D333JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.