Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 470pF capacitance with a 5% tolerance and C0G dielectric. Rated for 50V DC, this component operates within a temperature range of -55°C to 125°C. Housed in a 0603 (1608 metric) case, it measures 1.6mm in length, 0.81mm in depth, and 0.9mm in height. Supplied on tape and reel.
Kyocera LD035A471JAB2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD035A471JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.