This 100V ceramic capacitor features a capacitance of 100pF and a C0G dielectric. It is constructed in a flat, 0805 package with a surface mount termination. The component is rated for operation between -55°C and 125°C. It is available in quantities of 10,000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD051A101MAB4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LD051A101MAB4A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD051A101MAB4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.