The LD051A102JAB2A\500 is a 1nF ceramic capacitor from Kyocera with a 5% tolerance and a C0G dielectric. It is available in an 0805 SMD/SMT package and is rated for operation between -55°C and 125°C. This capacitor is suitable for use in a variety of applications, including those requiring high-frequency and high-reliability components.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | LD05 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |