General purpose ceramic capacitor, 15pF capacitance, 100V DC rated voltage, and 1% tolerance. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code with SMD/SMT termination. Packaged on tape and reel, with 4000 units per package.
Kyocera LD051A150FAB2A technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD051A150FAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.