1000pF, 100V X7R ceramic capacitor in an 0805 (2012 metric) surface mount package. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This general-purpose capacitor has a dissipation factor of 2.5% and a dielectric material of ceramic. Dimensions are 2mm length, 1.25mm width, and 0.94mm height. Supplied in tape and reel packaging.
Kyocera LD051C102KAB2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD051C102KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.