
Surface mount ceramic capacitor with 470pF capacitance and 100V DC rated voltage. Features X7R dielectric material and a 5% tolerance. Housed in an 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm width, and 0.94mm height. Operates within a temperature range of -55°C to 125°C. Supplied on tape and reel in quantities of 8000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD051C471JAB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD051C471JAB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
