
This 6.8nF ceramic capacitor from Kyocera is rated for 100V and has a tolerance of 10%. It features a X7R dielectric and is available in the 0805 package size. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is packaged on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | LD05 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |