This ceramic capacitor from Kyocera features a capacitance of 330pF with a tolerance of 1% and a DC rated voltage of 25V. It has a package size of 0805 and is designed for surface mount technology (SMT). The operating temperature range is from -55°C to 125°C. This component is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD05 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |