The LD055C103KAB4A is a 10nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It has a case code of 0805 and is constructed with a flat, X7R dielectric material. The capacitor is rated for operation between -55°C and 125°C and is available in a package quantity of 10,000 units. It is packaged in tape and reel and is suitable for surface mount applications.
Kyocera LD055C103KAB4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD055C103KAB4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.