The LD055C683KAB2A\500 is a ceramic capacitor from Kyocera with a capacitance of 68nF and a DC rated voltage of 50V. It has a tolerance of 10% and is available in a 0805 package with a height of 0.94mm. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for surface mount technology (SMT). It is packaged on a tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | LD05 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |