This 100nF ceramic capacitor from Kyocera has a DC rated voltage of 50V and a tolerance of 10%. It is available in a 0805 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 85°C. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.4mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |