
Surface mount ceramic capacitor with 0.22µF capacitance and 16V DC rating. Features X7R dielectric, 5% tolerance, and an 0805 (2012 metric) case code. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Kyocera LD05YC224JAB2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD05YC224JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.