0.47µF, 10V X7R dielectric ceramic capacitor in an 0805 (2012 metric) surface mount package. Features a 10% tolerance, operating temperature range of -55°C to +125°C, and a flat construction. Dimensions are 2.01mm length, 1.25mm width, and 1.4mm height. Supplied on tape and reel with 4000 units per package.
Kyocera LD05ZC474KAB2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD05ZC474KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.