Surface mount ceramic capacitor with 3.3nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Housed in a 1206 (3216 metric) case code, this component offers a 5% tolerance and is supplied in tape and reel packaging.
Kyocera LD061A332JAB2A technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD061A332JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.