1uF 25V X5R ceramic capacitor in a 1206 (3216 metric) surface mount package. Features a 10% tolerance and operates across a temperature range of -55°C to 85°C. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm depth. Supplied on tape and reel with 2000 units per package.
Kyocera LD063D105KAB2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.78mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD063D105KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.