
22pF 50V C0G/NP0 ceramic capacitor in a 1206 (3216 metric) surface mount package. Features a 10% tolerance and operates across a temperature range of -55°C to 125°C. Dimensions include a length of 3.2mm, width of 1.6mm, and height of 0.94mm. Packaged on tape and reel for automated assembly.
Kyocera LD065A220KAB2A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD065A220KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.