This Kyocera ceramic capacitor has a capacitance of 100nF and a voltage rating of 50V. It is constructed with an X7R dielectric and has a tolerance of 10%. The component is available in a 1206 package, which is a surface mount type with a thickness of 0.037inch and a width of 0.063inch. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera LD065C104KAB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LD065C104KAB2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD065C104KAB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.