The LD065C104KAB2A\500 is a 100nF ceramic capacitor from Kyocera with a DC rated voltage of 50V and a tolerance of 10%. It has a package size of 1206 and is designed for surface mount technology. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel.
Sign in to ask questions about the Kyocera LD065C104KAB2A\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LD065C104KAB2A\500 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | LD06 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD065C104KAB2A\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.