This ceramic capacitor features a capacitance of 100pF and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and is packaged in a 1808 case. It is designed for surface mount applications and is available on tape and reel. The capacitor is rated for a DC voltage of 2kV and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD08GC101KAB1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LD08GC101KAB1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Height | 2.03mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD08GC101KAB1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.