1000pF 100V C0G/NP0 ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. Dimensions include 3.2mm length, 2.5mm width, and 0.94mm height. Packaged on tape and reel for automated assembly.
Kyocera LD101A102JAB4A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD101A102JAB4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.