
The LD101C225KAX2A is a ceramic capacitor from Kyocera with a capacitance of 2.2uF and a DC rated voltage of 100V. It has a tolerance of 10% and a dielectric of X7R. The capacitor is packaged in a 1210 case with a height of 2.79mm, length of 3.2mm, and width of 2.5mm. It is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 2.79mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |