
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .47uF X7R 1210 10% Tol
Checking distributor stock and pricing after the page loads.
Kyocera LD103C474KAB2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD10 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Not Compliant |
