
The Kyocera LD105A682FAB2A is a 6.8nF ceramic capacitor with a C0G dielectric, rated for 50V and 1% tolerance. It has a surface mount package with a 1210 case code and is suitable for operation between -55°C and 125°C. The capacitor is available on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Kyocera LD105A682FAB2A technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD10 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |