Surface mount ceramic capacitor with 47nF capacitance and 50V DC rating. Features X7R dielectric material and a 10% tolerance. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm width, and 0.94mm height. Operates across a temperature range of -55°C to 125°C. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |