100uF, 6.3V X5R dielectric ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a 20% tolerance, operating temperature range of -55°C to 85°C, and a flat construction. Dimensions include 3.2mm length, 2.5mm width, and 2.79mm height. Supplied on tape and reel with 1000 units per package.
Kyocera LD106D107MAB2A technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.79mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD106D107MAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.