
1000pF X7R ceramic capacitor, 2kV DC rated voltage, 10% tolerance, in a 1210 (3225 metric) surface mount package. Features a flat construction with dimensions of 3.2mm length, 2.5mm width, and 1.7mm height. Operating temperature range from -55°C to 125°C. Supplied on tape and reel with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |