
The Kyocera LD10YD106KAB2A is a ceramic capacitor with a capacitance of 10uF and a DC rated voltage of 16V. It has a tolerance of 10% and is constructed with an X5R dielectric. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available on tape and reel.
Kyocera LD10YD106KAB2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.79mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.