The Kyocera LD121C225KAB2A is a 2.2uF ceramic capacitor with a DC rated voltage of 100V and a tolerance of 10%. It has a package quantity of 500 and is packaged in tape and reel. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a surface mount device (SMD/SMT) with a case code of 1812 and a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.79mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Not Compliant |
