
This 1nF X7R ceramic capacitor is packaged in a 1812 case and features a surface mount termination. It has a maximum operating temperature range of -55°C to 125°C and a DC rated voltage of 600V. The capacitor is not RoHS compliant and contains lead, with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD12CC102KAB1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD12CC102KAB1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.