Surface mount ceramic capacitor with 220pF capacitance and 5% tolerance. Features a 2kV DC rated voltage and C0G dielectric. Housed in an 1812 (4532 metric) case with dimensions of 4.5mm length, 3.2mm width, and 2.54mm height. Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kyocera LD12GA221JAB1A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD12GA221JAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.