General purpose ceramic capacitor with 33nF capacitance and 10% tolerance. Features X7R dielectric, 1kV DC rated voltage, and operates from -55°C to 125°C. Surface mountable in an 1825 (4564 metric) case code, with dimensions of 4.5mm length, 6.4mm width, and 2.54mm height. Packaged in bulk with 500 units per package.
Kyocera LD13AC333KAB9A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD13AC333KAB9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.