
Surface mount ceramic capacitor with 150nF capacitance and 630V voltage rating. Features X7R dielectric, 10% tolerance, and a 1825 (4564 metric) case size. Operating temperature range from -55°C to 125°C. Dimensions include 4.5mm length, 6.4mm width, and 2.54mm height. Packaged in tape and reel.
Kyocera LD13CC154KAB1A technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD13CC154KAB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.