
Surface mount ceramic capacitor with 68nF capacitance and 630V DC rating. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Housed in an 1825 (4564 metric) case code with dimensions of 4.5mm length, 6.4mm width, and 2.54mm height. Supplied on tape and reel in a package quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LD13CC683KAB1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD13CC683KAB1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.