Surface mount ceramic capacitor with 33nF capacitance and 10% tolerance. Features X7R dielectric and a 1.5kV DC rated voltage. Housed in an 1825 (4564 metric) case code with dimensions of 4.5mm length, 6.4mm width, and 2.54mm height. Operating temperature range from -55°C to 125°C.
Kyocera LD13SC333KAB9A technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD13SC333KAB9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.