
Surface mount ceramic capacitor with 1uF capacitance and 16V DC rating. Features X7R dielectric, 10% tolerance, and a 0612 (1632 metric) case code. Operating temperature range from -55°C to 125°C. Dissipation factor is 3.5%. Packaged in tape and reel.
Kyocera LD18YC105KAB2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 1.27mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD18YC105KAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.