Cap Ceramic Array 0.01uF 6.3V X5R 20% 0204 SMD 1 Capacitor 85C T/R
Kyocera LG126D103MAT2S1 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0204 |
| Construction | Flat |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 1 |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.