
Surface mount ceramic capacitor array with 100nF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 0204 (0510 metric) case code. Operating temperature range from -55°C to 85°C with a dissipation factor of 6.5%. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for general electronic applications.
Kyocera LG126D104MAT2S1 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Dissipation Factor | 6.5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LG12 (LGA) |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.