Surface mount ceramic capacitor with 0.01µF capacitance and 20% tolerance. Features X7S dielectric characteristic and a 6.3V voltage rating. Housed in a 0204 (0510 Metric) case, this component offers a wide operating temperature range from -55°C to 125°C. RoHS compliant and designed for reliable performance.
Kyocera LG126Z103MAT2S1 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Length | 0.02inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LG12 (LGA) |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.039inch |
| RoHS | Compliant |
No datasheet is available for this part.