Capacitor; Ceramic; Cap 0.01 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 0204; X7S
Kyocera LG126Z103MAT2S1\4K technical specifications.
| Capacitance | 10nF |
| Dielectric | X7S |
| Height | 0.8mm |
| Length | 0.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.