AVX LMXN0906M4R7BTAS INDUCTOR, POWER, 4.7UH, 20%, 2.6A
Kyocera LMXN0906M4R7BTAS technical specifications.
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| RoHS | Compliant |
No datasheet is available for this part.