
Surface mount fixed inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 96mΩ DC resistance, and a maximum DC current of 5A. Operates across a temperature range of -40°C to 85°C. Packaged in cut tape for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LMXN2216M470BTAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 96mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | LMXN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXN2216M470BTAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.