
Surface mount fixed inductor with 10µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a maximum DC current rating of 3.18A. DC resistance is 59mΩ. Operating temperature range is -40°C to 125°C. Dimensions are 10.5mm (L) x 10.3mm (W) x 3.1mm (H).
Kyocera LMXS1010N100LTAS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.18A |
| DC Resistance (DCR) | 59mR |
| Depth | 10.5mm |
| Height | 3.1mm |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max DC Current | 3.18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.18A |
| RoHS Compliant | Yes |
| Series | LMXS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LMXS1010N100LTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.