
This Kyocera LR32-R357F-T is a surface mount chip resistor with a resistance value of 357 milliohms and a tolerance of 1%. It has a rectangular package shape and a 1206 case size. The resistor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is not a current sensing or fail-safe fusible resistor, and it does not have anti-surge or anti-sulfurated properties.
Kyocera LR32-R357F-T technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.1 |
| Product Depth (mm) | 1.55 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 357mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera LR32-R357F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.