
Surface mount ceramic capacitor with 1uF capacitance and 4V DC rated voltage. Features X5R dielectric in a 0402 (1005 metric) case code, offering a 20% tolerance. Operates across a temperature range of -55°C to 85°C. This RoHS compliant component is constructed from ceramic with flat termination, packaged on tape and reel.
Kyocera LT024D105MAT2C technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | SMD/SMT |
| Thickness | 0.014inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LT024D105MAT2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.