Capacitor; Ceramic; Cap 10UF; TOL+-10%; SMD Low Profile; X5R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |