Radial ceramic capacitor with 100nF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and operates across a -55°C to 125°C temperature range. Designed for through-hole mounting with formed radial leads and a 0.2-inch lead pitch. This military-grade component offers a 0.01% failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39014, CKR05 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.09inch |
| RoHS | Compliant |